Piher PT10YV10-105A2020-5NE technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT10YV10-105A2020-5NE to view detailed technical specifications.
No datasheet is available for this part.