The PT15LH05-105A2020 is a variable resistor from Piher with a resistance of 1MR and a tolerance of 20%. It has a single turn and is designed for through-hole mounting. The resistor is available in bulk packaging and has a height of 17.5mm, length of 15mm, and width of 6mm. It operates within a temperature range of -25°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Height | 17.5mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Carbon |
| Termination | Pin |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |