The PT15LH06-502A2020 is a linear variable resistor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is packaged in bulk and features a carbon resistor type with a linear taper. The resistor has a termination of pin and a resistance of 5kΩ. It is designed for use in applications where a variable resistance is required.
Piher PT15LH06-502A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15LH06-502A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.