The PT15LV18-201A2020 is a variable resistor from Piher with a linear taper and 20% tolerance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. This component is available in bulk packaging and features a carbon resistor type with a single turn and one gang. It is designed for through-hole mounting.
Piher PT15LV18-201A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Piher PT15LV18-201A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.