The PT15LV18-253A2020 is a variable resistor with a linear taper, a resistance of 25kR, and a tolerance of 20%. It is designed for through hole mounting and operates within a temperature range of -25°C to 70°C. The resistor is packaged in bulk and has a single gang and turn configuration.
Piher PT15LV18-253A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 25kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15LV18-253A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.