The PT15NH06-103A2020 is a linear variable resistor from Piher with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in bulk packaging and features a carbon resistor type with a linear taper. The resistor has a resistance of 10kR and a tolerance of 20%. It is designed for through hole mounting.
Piher PT15NH06-103A2020 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NH06-103A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.