Trimmer Carbon 100 kOhm linear 0.25 W, PT15NV15104A2020IPMS, Piher
Piher PT15NV15104A2020IPMS technical specifications.
| Color | Black |
| Resistance | 100000R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NV15104A2020IPMS to view detailed technical specifications.
No datasheet is available for this part.