The PT15NV18-205A2020 is a 1-channel linear variable resistor from Piher. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The resistor is mounted through a hole and packaged in bulk. It has a resistance of 2MΩ with a tolerance of 30% and is of the carbon type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |