This 50kR linear variable resistor features a 20% tolerance and is designed for use in through hole applications. It has an operating temperature range of -25°C to 70°C. The resistor is constructed from lead-free materials and is packaged in bulk form.
Piher PT15NV18-503A2020 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15NV18-503A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.