The PT15YV18-205A2020-4CR is a linear variable resistor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a resistance of 2MR and a tolerance of 30%. The resistor is packaged in bulk and has a termination of pin. It is a single gang, single turn variable resistor designed for through hole mounting.
Piher PT15YV18-205A2020-4CR technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2MR |
| Resistor Type | Carbon |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Piher PT15YV18-205A2020-4CR to view detailed technical specifications.
No datasheet is available for this part.