
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 500 / Adjustment Type = Side / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = PTC-15 / Diameter mm = 15 / Width mm = 6 / Height mm = 17.5
Piher PTC-15LH05103A2020 technical specifications.
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC-15LH05103A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
