
The PTC10 L H01 504 A 2020 variable resistor from Piher features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a resistance of 500kR and a tolerance of 20%. The resistor is a cermet type with a linear taper and is mounted through a radial termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |