The PTC10LH01-502A2020 is a variable resistor with a resistance of 5kR, a cermet type, and a linear taper. It has a tolerance of 20% and is designed for through hole mounting. The component operates within a temperature range of -40°C to 90°C and is packaged in bulk form.
Sign in to ask questions about the Piher PTC10LH01-502A2020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Piher PTC10LH01-502A2020 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC10LH01-502A2020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.