Piher PTC10LV10-105A2020 technical specifications.
| Diameter | 10mm |
| Height | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | PTC-10 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC10LV10-105A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
