The PTC10LV10-503A2020 is a lead-free cermet resistor with a linear taper and a resistance of 50kR. It is designed for through-hole mounting and has a tolerance of 20%. The resistor operates within a temperature range of -40°C to 90°C and is available in bulk packaging.
Piher PTC10LV10-503A2020 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher PTC10LV10-503A2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.