
Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 310 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Shaft Type = Plain / Shaft Diameter mm = 6 / Shaft Length mm = 60 / Termination Type = PC Pins / Mounting Type = Through Hole / Series = T-21 / Diameter mm = 21.5 / Height mm = 33
Sign in to ask questions about the Piher T-21AHM0607103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Piher T-21AHM0607103A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Piher T-21AHM0607103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.