Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Pilkor Electronics PCX2339L60225 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.