Electromechanical Relay 24VDC 8A 3PST-NO-DM/SPST-NC DIN Rail Safety Relay
Pilz 474760 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO-DM|SPST-NC |
| Max Current Rating | 8A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 24V |
| Max Power Rating | 200W|2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.