Sign in to ask questions about the Pilz 751105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pilz 751105 technical specifications.
| Coil Resistance | 30R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 100mm |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pilz 751105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
