
PILZ 751135 Safety Relay, 4PST-NO, 240 V, 6 A, DIN Rail, Spring Clamp
Pilz 751135 technical specifications.
| Coil Resistance | 30R |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Height | 100mm |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
