Pnoz X - Monitoring Of E - Stop Safety Gate Light Grid
Checking distributor stock and pricing after the page loads.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|SPST-NC |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Coil Resistance | 24Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |