Sign in to ask questions about the Pilz PNOZX7240VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pilz PNOZX7240VAC technical specifications.
| Coil Power | 2W |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Pilz PNOZX7240VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.