The ADNS-2080 is a 2000 resolution mouse sensor utilizing LED technology. It operates at a maximum supply voltage of 3.3V and has a maximum operating temperature range of 0 to 40 degrees Celsius. The device has an 8-pin DIP package and supports both PS2 and USB interfaces. It is designed for cordless applications and can withstand a maximum acceleration of 20g.
Pixart Imaging ADNS-2080 technical specifications.
| Type | Mouse Sensor |
| Technology | LED |
| Segment | Cordless |
| Resolution | 2000cpi |
| Max Operating Supply Voltage | 3.3V |
| Speed | 30in/s |
| Clock Frequency | 1MHz |
| Interface Type | PS2|USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.