The ADNS-9800 is a 16-pin laser mouse sensor with a frame rate of 12000 frames per second. It operates within a temperature range of 0 to 40°C and is powered by a maximum supply voltage of 5.25V. This sensor is designed for use in navigation applications.
Pixart Imaging ADNS-9800 technical specifications.
| Type | Mouse Sensor |
| Technology | Laser |
| Segment | Wire |
| Frame Rate | 12000fps |
| Max Operating Supply Voltage | 5.25V |
| Clock Frequency | 2MHz |
| Maximum Acceleration | 30g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.