Pixart Imaging PAN3101DB technical specifications.
| Type | Mouse Sensor |
| Technology | LED |
| Segment | Wired |
| Resolution | 800cpi |
| Frame Rate | 3000fps |
| Max Operating Supply Voltage | 5.5V |
| Speed | 21in/s |
| Clock Frequency | 18.432MHz |
| Interface Type | USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.