The PAN3601DH is a laser-based mouse sensor from Pixart Imaging, offering 1600 resolution and a frame rate of 6600 FPS. It operates within a temperature range of 0 to 40°C and interfaces via USB. This sensor is designed for use in wired or wireless applications, with a maximum operating supply voltage of 5.5V. The device can withstand acceleration up to 20g.
Pixart Imaging PAN3601DH technical specifications.
| Type | Mouse Sensor |
| Technology | Laser |
| Segment | Wired|Wireless |
| Resolution | 1600cpi |
| Frame Rate | 6600fps |
| Max Operating Supply Voltage | 5.5V |
| Speed | 28in/s |
| Clock Frequency | 27MHz |
| Interface Type | USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
No datasheet is available for this part.