Mouse Sensor 3.6V/5.5V 8-Pin Staggered DIP
Pixart Imaging PAW3102DB technical specifications.
| Type | Mouse Sensor |
| Technology | LED |
| Resolution | 1600cpi |
| Frame Rate | 3000fps |
| Max Operating Supply Voltage | 3.6|5.5V |
| Speed | 28in/s |
| Clock Frequency | 10(Max)MHz |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 8 |
| Package/Case | Staggered DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.