The PAW3601DH-NF is a laser mouse sensor with 1600 resolution and 6600 frame rate. It operates at speeds of up to 28 MHz and can handle supply voltages between 3.6 and 5.5 volts. The sensor is connected via USB interface and is packaged in a 20-pin SDIP. It is designed to operate within a temperature range of 0 to 40 degrees Celsius.
Pixart Imaging PAW3601DH-NF technical specifications.
| Type | Mouse Sensor |
| Technology | Laser |
| Segment | Wired|Wireless |
| Resolution | 1600cpi |
| Frame Rate | 6600fps |
| Max Operating Supply Voltage | 3.6|5.5V |
| Speed | 28in/s |
| Clock Frequency | 27MHz |
| Interface Type | USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 20 |
| Package/Case | SDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.