The PAW3602DH-NF is a laser mouse sensor from Pixart Imaging, featuring a resolution of 1600 and a frame rate of 6600. It operates at speeds of up to 28MHz and can handle supply voltages between 3.6 and 5.5V. This sensor is designed for use in USB interfaces and is packaged in a 20-pin SDIP package. It is rated for operation between 0 and 40 degrees Celsius.
Pixart Imaging PAW3602DH-NF technical specifications.
| Type | Mouse Sensor |
| Technology | Laser |
| Segment | Wired|Wireless |
| Resolution | 1600cpi |
| Frame Rate | 6600fps |
| Max Operating Supply Voltage | 3.6|5.5V |
| Speed | 28in/s |
| Clock Frequency | 27MHz |
| Interface Type | USB |
| Maximum Acceleration | 20g |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 20 |
| Package/Case | SDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.