The PAW3603DH-NF is a laser mouse sensor from Pixart Imaging, featuring 2000 resolution and a frame rate of 6600. It operates at a maximum supply voltage of 2.9V and has a minimum operating temperature of 0°C and a maximum of 40°C. The sensor is connected via USB interface and is packaged in a 20-pin SDIP package.
Pixart Imaging PAW3603DH-NF technical specifications.
| Type | Mouse Sensor |
| Technology | Laser |
| Segment | Wired|Wireless |
| Resolution | 2000cpi |
| Frame Rate | 6600fps |
| Max Operating Supply Voltage | 1.87|2.9V |
| Speed | 20in/s |
| Clock Frequency | 27MHz |
| Interface Type | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Pin Count | 20 |
| Package/Case | SDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.