
The PIC 16F microcontroller from Microchip features a 12MHz frequency and 3.5KB of FLASH memory. It supports I2C and SPI interfaces and operates within a temperature range of -40°C to 125°C. The device is packaged in a TSSOP package type and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, pulse width modulation, and a watchdog timer.
Microchip ATTINY48-MUR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY48-MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
