Plessey SP8790A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PRESCALER |
| Power Supply Current-Max (ICC) | 11 |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.