SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 9.9mm |
| Frequency | 156.25MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |