The PE7745DV-156.25M-T250 is a CLCC packaged oscillator with a frequency of 156.25MHz and a stability of 50ppm. It operates within a temperature range of -10°C to 70°C and can be supplied with a voltage between 2.97V and 3.63V. The oscillator is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Pletronics PE7745DV-156.25M-T250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pletronics PE7745DV-156.25M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics PE7745DV-156.25M-T250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.