
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Mini-SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pletronics SM13T-18-16.0M-50H1LK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Mini-SMD |
| Lead Shape | Flat |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 16MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0J119 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pletronics SM13T-18-16.0M-50H1LK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.