
Oscillator XO 125MHz ±50ppm 15pF CMOS 55% 2.5V 4-Pin CLLCC SMD T/R
Pletronics SM5545TEW-125.0M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 3.2mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM5545TEW-125.0M-T250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
