
Crystal 0.032768MHz ±20ppm (Tol) 7pF 70000Ohm 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 7E-12F |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
