The SM8S-9-32.768K is a 1206-packaged linear voltage regulator from Pletronics, operating within a temperature range of -40°C to 85°C. It features a capacitance of 9E-12F and an equivalent series resistance of 70kR. The device is designed for surface mount applications and is available in quantities of 1000 per reel. The SM8S-9-32.768K is compliant with RoHS regulations and has a tolerance of 30ppm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9E-12F |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.5mm |
| RoHS | Compliant |