The TCD4 oscillator operates at a frequency of 19.2MHz with a frequency stability of 0.5ppm. It has a low load capacitance of 10pF and can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device is supplied with a voltage between 2.7V and 3.6V, with an operating voltage of 3.3V. It is available in a 2012 package, with 1000 units per reel, and is suitable for surface mount technology.
Pletronics TCD4029036JK005008-19.20M technical specifications.
| Package/Case | 2012 |
| Frequency | 19.2MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCD4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics TCD4029036JK005008-19.20M to view detailed technical specifications.
No datasheet is available for this part.