Osc, Tcvcxo 20MHZ 0.5PPM 3.3V Hcmos, SMT
Pletronics TCD4029036JK005008-20.0M technical specifications.
| Package/Case | 2012 |
| Frequency | 20MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCD4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics TCD4029036JK005008-20.0M to view detailed technical specifications.
No datasheet is available for this part.