The PLX NET2272REV1A-BCF is a 64-pin LFBGA USB bus controller IC with a nominal supply voltage of 2.5V, operating within a temperature range of 0 to 85 degrees Celsius. It features a maximum clock frequency of 30MHz and supports a 16-bit external data bus and a 5-bit address bus. This device is suitable for use in universal serial bus applications.
PLX NET2272REV1A-BCF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 2.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 5 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for PLX NET2272REV1A-BCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.