The PCI6466-CB66BIG is a PCI bus controller IC from PLX, designed for industrial applications. It operates within a temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 1.8V, and a maximum frequency of 66MHz. The device is packaged in a 20x20mm S-PBGA-B380 package, featuring 380 pins. It supports 64-bit external data and address buses, making it suitable for high-performance computing applications.
Sign in to ask questions about the PLX PCI6466-CB66BIG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PLX PCI6466-CB66BIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 380 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B380 |
| Width | 27 |
| Length | 27 |
| Pin Count | 380 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 2.05 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for PLX PCI6466-CB66BIG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.