The PCI9030-AA60PIF is a quad PCI bus controller from PLX, featuring 176 terminals in a quad position. It operates at a nominal supply voltage of 3.3V and supports clock frequencies up to 60MHz. This device is designed for use in bus controller applications and has a JEDEC package code of R-PQFP-G176. The PCI9030-AA60PIF is a QFP packaged device, suitable for use in a variety of electronic systems.
PLX PCI9030-AA60PIF technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G176 |
| Pin Count | 176 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PLX PCI9030-AA60PIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.