The PEX8111-BB66BCF is a PCI bus controller IC from PLX, designed for commercial temperature operation. It features a 32-bit external data bus and 32-bit address bus, with a maximum clock frequency of 66 MHz. The device is packaged in a BGA-144 configuration, suitable for surface-mount applications. The PEX8111-BB66BCF is a semiconductor IC, specifically a bus controller, and is part of the PLX product line.
PLX PEX8111-BB66BCF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for PLX PEX8111-BB66BCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.