The PEX8311-AA66BCF is a commercial-grade bus controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 2.5V, a minimum supply voltage of 2.3V, and a maximum supply voltage of 2.7V. The IC has a clock frequency of up to 66 MHz and is packaged in a 21mm x 21mm S-PBGA-B337 package with 337 pins. It is designed for use in PCI applications and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the PLX PEX8311-AA66BCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 337 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 21 |
| Length | 21 |
| Pin Count | 337 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for PLX PEX8311-AA66BCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.