PCI Bus Controller, CMOS, PBGA324, 19 X 19 MM, LEAD FREE, HSBGA-324
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Pin Count | 324 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |