This dual common mode choke is designed for power line applications, featuring a maximum DC current of 2.3A and a voltage rating of 250VAC. The choke has a minimum insulation resistance of 50M and a maximum DC resistance of 0.075 ohms typ. It is rated for a withstand voltage of 1.5kVAC and is suitable for through hole mounting. The product measures 18mm in length and depth, and 13mm in height.
Checking distributor stock and pricing after the page loads.
Pmec, Spol. S R.O. 101/H 2M7 2,3A technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2700uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.075(Typ)Ohm |
| Minimum Insulation Resistance | 50MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |