This dual common mode choke is a power line component with a maximum DC current rating of 0.5A and a voltage rating of 250VAC. It has a high withstand voltage of 1.5kVAC and a minimum insulation resistance of 50M. The choke is designed for through hole mounting and has a product length of 18.5mm, product depth of 13.5mm, and a height of 20.5mm. It is suitable for use in applications where common mode noise needs to be filtered out.
Pmec, Spol. S R.O. 101/VE 27M 0,5A technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 27000uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.9(Typ)Ohm |
| Minimum Insulation Resistance | 50MOhm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 1.5kVAC |
| Mounting | Through Hole |
| Product Length | 18.5mm |
| Product Depth | 13.5mm |
| Height | 20.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.