Test lead ø 4 mm red 100 cm 0.75 mm², 611-302-200, PMK
PMK 611-302-200 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Gold |
| Insulation Material | Silicone |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for PMK 611-302-200 to view detailed technical specifications.
No datasheet is available for this part.