Test lead ø 4 mm yellow 200 cm 0.75 mm², 611-504-200, PMK
PMK 611-504-200 technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Contact Material | Gold |
| Insulation Material | Silicone |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for PMK 611-504-200 to view detailed technical specifications.
No datasheet is available for this part.